+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30EW-240512TZ-K

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: 12VDC; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM30EW-240512TZ-K
TME Symbol:
AM30EW-240512TZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
12V DC
Output voltage 3
-12V DC
Output current
4A
Output current 2
0.42A
Output current 3
420mA
Mounting
THT
Manufacturer series
AM30EW-Z
Body dimensions
50.8x25.4x16.4mm
Efficiency
90%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
3
Gross weight46.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30EW-240512TZ-K
0 in TME stock
Net price for quantities from 10 pcs - 66.76 USDGross price for quantities from 10 pcs - 66.76 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.