+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30EW-2415SLPZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2A; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM30EW-2415SLPZ
TME Symbol:
AM30EW-2415SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2A
Case
DIP6
Body dimensions
50.8x25.4x12mm
Efficiency
90%
Operating temperature
-40...80°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight27.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30EW-2415SLPZ
2 in TME stock
Net price for quantities from 1 pcs - 18.94 USDGross price for quantities from 1 pcs - 18.94 USD
Net price for quantities from 10 pcs - 17.78 USDGross price for quantities from 10 pcs - 17.78 USD
Net price for quantities from 19 pcs - 15.49 USDGross price for quantities from 19 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.