+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30EW-2424DLPZ

Converter: DC/DC; 30W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM30EW-2424DLPZ
TME Symbol:
AM30EW-2424DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.625A
Output current 2
0.625A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
89%
Operating temperature
-40...80°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight28.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30EW-2424DLPZ
4 in TME stock
Net price for quantities from 1 pcs - 21.00 USDGross price for quantities from 1 pcs - 21.00 USD
Net price for quantities from 10 pcs - 19.72 USDGross price for quantities from 10 pcs - 19.72 USD
Net price for quantities from 19 pcs - 17.18 USDGross price for quantities from 19 pcs - 17.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.