+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30EW-4803SEZ-K

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 7.5A; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM30EW-4803SEZ-K
TME Symbol:
AM30EW-4803SEZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
7.5A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x16.3mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight43.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30EW-4803SEZ-K
0 in TME stock
Net price for quantities from 1 pcs - 46.02 USDGross price for quantities from 1 pcs - 46.02 USD
Net price for quantities from 10 pcs - 44.45 USDGross price for quantities from 10 pcs - 44.45 USD
Net price for quantities from 20 pcs - 42.85 USDGross price for quantities from 20 pcs - 42.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.