+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30EW-4803SLPZ

Converter: DC/DC; 30W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 6A; DIP6

Manufacturer: AIMTEC

Manufacturer part number:
AM30EW-4803SLPZ
TME Symbol:
AM30EW-4803SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
6A
Case
DIP6
Body dimensions
50.8x25.4x12mm
Efficiency
86%
Operating temperature
-40...80°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight28.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM30EW-4803SLPZ
4 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 10 pcs - 17.70 USDGross price for quantities from 10 pcs - 17.70 USD
Net price for quantities from 19 pcs - 15.42 USDGross price for quantities from 19 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)