+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30K-1212SZ-K

Converter: DC/DC; 30W; Uin: 9÷18VDC; Uout: 12VDC; THT; AM30K-Z; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM30K-1212SZ-K
TME Symbol:
AM30K-1212SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
9...18V DC
Output voltage
12V DC
Mounting
THT
Manufacturer series
AM30K-Z
Body dimensions
50.8x40.6x16.3mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30K-1212SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 58.51 USDGross price for quantities from 1 pcs - 58.51 USD
Net price for quantities from 5 pcs - 54.97 USDGross price for quantities from 5 pcs - 54.97 USD
Net price for quantities from 10 pcs - 51.42 USDGross price for quantities from 10 pcs - 51.42 USD
Net price for quantities from 20 pcs - 47.88 USDGross price for quantities from 20 pcs - 47.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.