+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30K-2405SZ

Converter: DC/DC; 25W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 5A; AM30K-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM30K-2405SZ
TME Symbol:
AM30K-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
25W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
5A
Manufacturer series
AM30K-Z
Body dimensions
50.8x40.6x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1.6"
Dimensions
Gross weight46.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30K-2405SZ
0 in TME stock
Net price for quantities from 1 pcs - 44.69 USDGross price for quantities from 1 pcs - 44.69 USD
Net price for quantities from 5 pcs - 43.04 USDGross price for quantities from 5 pcs - 43.04 USD
Net price for quantities from 25 pcs - 42.06 USDGross price for quantities from 25 pcs - 42.06 USD
Net price for quantities from 100 pcs - 41.41 USDGross price for quantities from 100 pcs - 41.41 USD
No. of pieces (Multiplicity: 1)