+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30K-2415DZ

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM30K-2415DZ
TME Symbol:
AM30K-2415DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
AM30K-Z
Body dimensions
50.8x40.6x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30K-2415DZ
0 in TME stock
Net price for quantities from 1 pcs - 55.63 USDGross price for quantities from 1 pcs - 55.63 USD
Net price for quantities from 5 pcs - 52.26 USDGross price for quantities from 5 pcs - 52.26 USD
Net price for quantities from 10 pcs - 48.88 USDGross price for quantities from 10 pcs - 48.88 USD
Net price for quantities from 20 pcs - 45.51 USDGross price for quantities from 20 pcs - 45.51 USD
No. of pieces (Multiplicity: 1)