+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM30K-4815S-NZ

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 2A; AM30K-NZ

Manufacturer: AIMTEC

Manufacturer part number:
AM30K-4815S-NZ
TME Symbol:
AM30K-4815S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
2A
Manufacturer series
AM30K-NZ
Body dimensions
50.8x40.6x11.1mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
adjustable output voltage
Dimensions
2"x1.6"
Dimensions
Gross weight41.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM30K-4815S-NZ
3 in TME stock
Net price for quantities from 1 pcs - 21.75 USDGross price for quantities from 1 pcs - 21.75 USD
Net price for quantities from 5 pcs - 21.08 USDGross price for quantities from 5 pcs - 21.08 USD
Net price for quantities from 25 pcs - 20.70 USDGross price for quantities from 25 pcs - 20.70 USD
Net price for quantities from 100 pcs - 20.23 USDGross price for quantities from 100 pcs - 20.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts