+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9511021

Mounting plate; steel; W: 293mm; L: 585mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
9511021
TME Symbol:
AM3160

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
293mm
Length
585mm
Thickness
1.5mm
Plating material
zinc
Related items
ALN316011, ALN316018
Application - series/manufacturer
EURONORD
Gross weight1.57 kg
Certificates
EAN code6418074033963

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
9511021
0 in TME stock
Net price for quantities from 1 pcs - 68.76 USDGross price for quantities from 1 pcs - 68.76 USD
Net price for quantities from 4 pcs - 61.50 USDGross price for quantities from 4 pcs - 61.50 USD
Net price for quantities from 12 pcs - 55.39 USDGross price for quantities from 12 pcs - 55.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.