+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3A-2412DZ

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM3A-2412DZ
TME Symbol:
AM3A-2412DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP6
Manufacturer series
AM3A-Z
Body dimensions
17.5x10x12.2mm
Efficiency
83%
Operating temperature
-40...76°C
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
2
Dimensions
Gross weight3.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3A-2412DZ
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.45 USDGross price for quantities from 1 pcs - 17.45 USD
Net price for quantities from 5 pcs - 16.91 USDGross price for quantities from 5 pcs - 16.91 USD
Net price for quantities from 30 pcs - 16.50 USDGross price for quantities from 30 pcs - 16.50 USD
Net price for quantities from 105 pcs - 16.25 USDGross price for quantities from 105 pcs - 16.25 USD
Packaging method by the manufacturer:
Tube = 15 pcs