+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3F-0515SZ

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 15VDC; SIP12; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM3F-0515SZ
TME Symbol:
AM3F-0515SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Case
SIP12
Mounting
THT
Manufacturer series
AM3F-Z
Body dimensions
32x8x14.5mm
Efficiency
69%
Operating temperature
-25...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3F-0515SZ
0 in TME stock
Net price for quantities from 1 pcs - 10.46 USDGross price for quantities from 1 pcs - 10.46 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)