+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3F-1212SH30Z

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 250mA

Manufacturer: AIMTEC

Manufacturer part number:
AM3F-1212SH30Z
TME Symbol:
AM3F-1212SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP12
Manufacturer series
AM3F-Z
Body dimensions
31.8x8.6x13.47mm
Efficiency
72%
Operating temperature
-25...71°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3F-1212SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 9.71 USDGross price for quantities from 1 pcs - 9.71 USD
Net price for quantities from 5 pcs - 9.42 USDGross price for quantities from 5 pcs - 9.42 USD
Net price for quantities from 30 pcs - 9.22 USDGross price for quantities from 30 pcs - 9.22 USD
Net price for quantities from 100 pcs - 9.00 USDGross price for quantities from 100 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs