+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-0505SH30Z

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 5VDC; SIP8; THT; AM3G-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-0505SH30Z
TME Symbol:
AM3G-0505SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
5V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM3G-Z
Body dimensions
21.9x9.2x11.2mm
Efficiency
76%
Operating temperature
-40...71°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight4.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-0505SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 17.82 USDGross price for quantities from 1 pcs - 17.82 USD
Net price for quantities from 10 pcs - 16.74 USDGross price for quantities from 10 pcs - 16.74 USD
Net price for quantities from 20 pcs - 15.67 USDGross price for quantities from 20 pcs - 15.67 USD
Net price for quantities from 40 pcs - 14.59 USDGross price for quantities from 40 pcs - 14.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.