+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-0509SLPZ

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 9VDC; Iout: 278mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-0509SLPZ
TME Symbol:
AM3G-0509SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
9V DC
Output current
0.278A
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-0509SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 5.95 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 23 pcs - 5.18 USDGross price for quantities from 23 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.