+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-1209SH30EZ

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 9VDC; Iout: 333mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM3G-1209SH30EZ
TME Symbol:
AM3G-1209SH30EZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
9V DC
Output current
0.333A
Case
SIP8
Manufacturer series
AM3G-EZ
Body dimensions
21.8x9.2x11.1mm
Efficiency
75%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-1209SH30EZ
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 11 pcs - 5.57 USDGross price for quantities from 11 pcs - 5.57 USD
Net price for quantities from 22 pcs - 5.21 USDGross price for quantities from 22 pcs - 5.21 USD
Net price for quantities from 44 pcs - 4.85 USDGross price for quantities from 44 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.