+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2405DZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2405DZ
TME Symbol:
AM3G-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.3A
Output current 2
0.3A
Case
SIP8
Mounting
THT
Manufacturer series
AM3G-Z
Body dimensions
21.9x9.2x11.1mm
Efficiency
80%
Operating temperature
-40...71°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight4.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-2405DZ
0 in TME stock
Net price for quantities from 1 pcs - 15.61 USDGross price for quantities from 1 pcs - 15.61 USD
Net price for quantities from 10 pcs - 14.67 USDGross price for quantities from 10 pcs - 14.67 USD
Net price for quantities from 20 pcs - 13.72 USDGross price for quantities from 20 pcs - 13.72 USD
Net price for quantities from 40 pcs - 12.78 USDGross price for quantities from 40 pcs - 12.78 USD
No. of pieces (Multiplicity: 1)