+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2412DEZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: -12VDC; Uout2: 12VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2412DEZ
TME Symbol:
AM3G-2412DEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
-12V DC
Output voltage 2
12V DC
Output current
-125mA
Output current 2
125mA
Case
SIP8
Manufacturer series
AM3G-EZ
Body dimensions
21.8x9.2x11.1mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight4.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-2412DEZ
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 11 pcs - 5.30 USDGross price for quantities from 11 pcs - 5.30 USD
Net price for quantities from 22 pcs - 4.95 USDGross price for quantities from 22 pcs - 4.95 USD
Net price for quantities from 44 pcs - 4.61 USDGross price for quantities from 44 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)