+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-2415SH30-NZ

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 200mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-2415SH30-NZ
TME Symbol:
AM3G-2415SH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP8
Manufacturer series
AM3G-NZ
Body dimensions
22x9.5x12mm
Efficiency
83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-2415SH30-NZ
19 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 9.12 USD
Net price for quantities from 5 pcs - 8.98 USDGross price for quantities from 5 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts