+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-4805DLPZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-4805DLPZ
TME Symbol:
AM3G-4805DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Input current
78mA
Output current
0.3A
Output current 2
-300mA
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
79%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Application
industry, IoT
Gross weight4.505 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-4805DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 30 pcs - 5.63 USDGross price for quantities from 30 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.