+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-4805SLPZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 5VDC; Iin: 78mA; SIP8; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM3G-4805SLPZ
TME Symbol:
AM3G-4805SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
5V DC
Input current
78mA
Output current
0.6A
Case
SIP8
Mounting
THT
Body dimensions
22x9.5x12mm
Efficiency
76%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT
Gross weight4.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3G-4805SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 5.94 USDGross price for quantities from 1 pcs - 5.94 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 30 pcs - 5.18 USDGross price for quantities from 30 pcs - 5.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.