+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3G-4824S-NZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 24VDC; Iout: 125mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM3G-4824S-NZ
TME Symbol:
AM3G-4824S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
24V DC
Output current
0.125A
Case
SIP8
Manufacturer series
AM3G-NZ
Body dimensions
22x9.5x12mm
Efficiency
82%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight4.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3G-4824S-NZ
35 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 22 pcs