+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GH-2412SZ

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; SIP8; THT; AM3GH-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM3GH-2412SZ
TME Symbol:
AM3GH-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Case
SIP8
Mounting
THT
Manufacturer series
AM3GH-Z
Body dimensions
21.9x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight4.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3GH-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 10 pcs - 16.29 USDGross price for quantities from 10 pcs - 16.29 USD
Net price for quantities from 20 pcs - 15.23 USDGross price for quantities from 20 pcs - 15.23 USD
Net price for quantities from 40 pcs - 14.18 USDGross price for quantities from 40 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)