+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3GW-4803SZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 700mA; SIP9

Manufacturer: AIMTEC

Manufacturer part number:
AM3GW-4803SZ
TME Symbol:
AM3GW-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP9
Manufacturer series
AM3GW-Z
Body dimensions
25.91x9.14x12.44mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight6.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3GW-4803SZ
0 in TME stock
Net price for quantities from 1 pcs - 15.67 USDGross price for quantities from 1 pcs - 15.67 USD
Net price for quantities from 5 pcs - 15.20 USDGross price for quantities from 5 pcs - 15.20 USD
Net price for quantities from 20 pcs - 14.86 USDGross price for quantities from 20 pcs - 14.86 USD
Net price for quantities from 100 pcs - 14.62 USDGross price for quantities from 100 pcs - 14.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.