+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3IW-480524DH30NZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: 24VDC; SIP10


Manufacturer: AIMTEC

Manufacturer part number:
AM3IW-480524DH30NZ
TME Symbol:
AM3IW-480524DH30NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
24V DC
Output current
3A
Output current 2
0.63A
Case
SIP10
Mounting
THT
Manufacturer series
AM3IW-NZ
Body dimensions
27.4x9.5x12mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Gross weight5.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3IW-480524DH30NZ
18 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 10.46 USDGross price for quantities from 5 pcs - 10.46 USD
Net price for quantities from 24 pcs - 10.31 USDGross price for quantities from 24 pcs - 10.31 USD
Net price for quantities from 104 pcs - 10.00 USDGross price for quantities from 104 pcs - 10.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts