+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3N-1215SZ

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 200mA

Manufacturer: AIMTEC

Manufacturer part number:
AM3N-1215SZ
TME Symbol:
AM3N-1215SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Manufacturer series
AM3N-Z
Body dimensions
31.75x20.32x10.16mm
Efficiency
72%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight15.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3N-1215SZ
9 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 5 pcs - 12.37 USDGross price for quantities from 5 pcs - 12.37 USD
Net price for quantities from 20 pcs - 12.21 USDGross price for quantities from 20 pcs - 12.21 USD
Net price for quantities from 100 pcs - 11.95 USDGross price for quantities from 100 pcs - 11.95 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs