+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3N-2412D-RZ

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM3N-2412D-RZ
TME Symbol:
AM3N-2412D-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Case
DIP24
Manufacturer series
AM3N-RZ
Body dimensions
31.75x20.32x10.16mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight16.827 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3N-2412D-RZ
17 in TME stock
Net price for quantities from 1 pcs - 24.35 USDGross price for quantities from 1 pcs - 24.35 USD
Net price for quantities from 5 pcs - 23.58 USDGross price for quantities from 5 pcs - 23.58 USD
Net price for quantities from 20 pcs - 23.20 USDGross price for quantities from 20 pcs - 23.20 USD
Net price for quantities from 100 pcs - 22.63 USDGross price for quantities from 100 pcs - 22.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 10 pcs