+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3PR-1212SLNZ

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 2.5A; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM3PR-1212SLNZ
TME Symbol:
AM3PR-1212SLNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
2.5A
Mounting
SMT
Manufacturer series
AM3PR-NZ
Body dimensions
15x14x9.1mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3PR-1212SLNZ
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 25 pcs - 7.32 USDGross price for quantities from 25 pcs - 7.32 USD
Net price for quantities from 100 pcs - 7.17 USDGross price for quantities from 100 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Hardly available product