+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3PW-4815SZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 15VDC; DIP8; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM3PW-4815SZ
TME Symbol:
AM3PW-4815SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
15V DC
Case
DIP8
Mounting
THT
Body dimensions
14x14x8.1mm
Efficiency
82%
Operating temperature
-40...80°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight3.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3PW-4815SZ
0 in TME stock
Net price for quantities from 30 pcs - 17.47 USDGross price for quantities from 30 pcs - 17.47 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.