+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3S-0509SH30Z

Converter: DC/DC; 3W; Uin: 4.5÷5.5VDC; Uout: 9VDC; SIP4; THT; AM3S-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM3S-0509SH30Z
TME Symbol:
AM3S-0509SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Case
SIP4
Mounting
THT
Manufacturer series
AM3S-Z
Body dimensions
11.7x7.5x10.2mm
Efficiency
87%
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3S-0509SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 10 pcs - 10.75 USDGross price for quantities from 10 pcs - 10.75 USD
Net price for quantities from 20 pcs - 10.05 USDGross price for quantities from 20 pcs - 10.05 USD
Net price for quantities from 40 pcs - 9.36 USDGross price for quantities from 40 pcs - 9.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.