+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3S-1212SH30Z

Converter: DC/DC; 3W; Uin: 10.8÷13.2VDC; Uout: 12VDC; Iout: 250mA


Manufacturer: AIMTEC

Manufacturer part number:
AM3S-1212SH30Z
TME Symbol:
AM3S-1212SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
10.8...13.2V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP4
Manufacturer series
AM3S-Z
Body dimensions
11.68x7.5x10.15mm
Efficiency
90%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3S-1212SH30Z
30 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 5 pcs - 10.33 USDGross price for quantities from 5 pcs - 10.33 USD
Net price for quantities from 25 pcs - 10.08 USDGross price for quantities from 25 pcs - 10.08 USD
Net price for quantities from 111 pcs - 9.86 USDGross price for quantities from 111 pcs - 9.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 37 pcs