+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3S-2412SH30Z

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 12VDC; SIP4; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM3S-2412SH30Z
TME Symbol:
AM3S-2412SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Case
SIP4
Mounting
THT
Manufacturer series
AM3S-Z
Body dimensions
11.7x7.5x10.2mm
Efficiency
90%
Operating temperature
-40...100°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3S-2412SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 12.60 USDGross price for quantities from 1 pcs - 12.60 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 20 pcs - 11.14 USDGross price for quantities from 20 pcs - 11.14 USD
Net price for quantities from 40 pcs - 10.44 USDGross price for quantities from 40 pcs - 10.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.