+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3T-1212SLPZ

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 12VDC; Iin: 316mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM3T-1212SLPZ
TME Symbol:
AM3T-1212SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
12V DC
Input current
316mA
Output current
0.25A
Case
DIP24
Mounting
THT
Body dimensions
30x22x11.1mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT
Gross weight13.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3T-1212SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 6.27 USDGross price for quantities from 1 pcs - 6.27 USD
Net price for quantities from 15 pcs - 5.87 USDGross price for quantities from 15 pcs - 5.87 USD
Net price for quantities from 30 pcs - 5.47 USDGross price for quantities from 30 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.