+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3T-2418DH35Z

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 18VDC; Uout2: -18VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM3T-2418DH35Z
TME Symbol:
AM3T-2418DH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
85mA
Output current 2
85mA
Case
DIP24
Manufacturer series
AM3T-Z
Body dimensions
32.25x21.35x10.5mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
2
Dimensions
Gross weight16.164 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3T-2418DH35Z
10 in TME stock
Net price for quantities from 1 pcs - 19.08 USDGross price for quantities from 1 pcs - 19.08 USD
Net price for quantities from 5 pcs - 18.37 USDGross price for quantities from 5 pcs - 18.37 USD
Net price for quantities from 30 pcs - 18.00 USDGross price for quantities from 30 pcs - 18.00 USD
Net price for quantities from 100 pcs - 17.65 USDGross price for quantities from 100 pcs - 17.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs