+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3T-4812SLPZ

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 250mA; DIP24

NEW

Manufacturer: AIMTEC

Manufacturer part number:
AM3T-4812SLPZ
TME Symbol:
AM3T-4812SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
AM3T-LPZ
Body dimensions
32x20.3x12mm
Efficiency
85%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3T-4812SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.