+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3T-4818D-RZ

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 18VDC; Uout2: -18VDC; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM3T-4818D-RZ
TME Symbol:
AM3T-4818D-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
18V DC
Output voltage 2
-18V DC
Output current
84mA
Output current 2
84mA
Case
DIP24
Mounting
THT
Manufacturer series
AM3T-RZ
Body dimensions
32.3x21.4x10.5mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3T-4818D-RZ
0 in TME stock
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 10 pcs - 16.51 USDGross price for quantities from 10 pcs - 16.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.