+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3TW-2403SEZ

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 909mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-2403SEZ
TME Symbol:
AM3TW-2403SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
909mA
Case
DIP24
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight16.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3TW-2403SEZ
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)