+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3TW-2409DZ

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 9VDC; Uout2: -9VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-2409DZ
TME Symbol:
AM3TW-2409DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
9V DC
Output voltage 2
-9V DC
Output current
0.167A
Output current 2
167mA
Case
DIP24
Mounting
THT
Manufacturer series
AM3TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
79%
Operating temperature
-40...85°C
Insulation voltage
1.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3TW-2409DZ
0 in TME stock
Net price for quantities from 1 pcs - 22.08 USDGross price for quantities from 1 pcs - 22.08 USD
Net price for quantities from 10 pcs - 20.74 USDGross price for quantities from 10 pcs - 20.74 USD
No. of pieces (Multiplicity: 1)