+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3TW-2412DH35Z

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: -12VDC; Uout2: 12VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-2412DH35Z
TME Symbol:
AM3TW-2412DH35Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
-12V DC
Output voltage 2
12V DC
Output current
-125mA
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
AM3TW-Z
Body dimensions
31.75x20.32x10.16mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3.5kV DC
Number of outputs
2
Gross weight17 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3TW-2412DH35Z
0 in TME stock
Net price for quantities from 1 pcs - 20.45 USDGross price for quantities from 1 pcs - 20.45 USD
Net price for quantities from 5 pcs - 19.84 USDGross price for quantities from 5 pcs - 19.84 USD
Net price for quantities from 30 pcs - 19.39 USDGross price for quantities from 30 pcs - 19.39 USD
Net price for quantities from 100 pcs - 19.08 USDGross price for quantities from 100 pcs - 19.08 USD
No. of pieces (Multiplicity: 1)