+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3TW-4805DLPZ

Converter: DC/DC; 3W; Uin: 18÷75VDC; Uout: 5VDC; Iout: -300mA; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-4805DLPZ
TME Symbol:
AM3TW-4805DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
-300mA
Case
DIP24
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Gross weight12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM3TW-4805DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
No. of pieces (Multiplicity: 1)