+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM3TW-4812S-RZ

Converter: DC/DC; 3W; Uin: 18÷72VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: AIMTEC

Manufacturer part number:
AM3TW-4812S-RZ
TME Symbol:
AM3TW-4812S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
3W
Input voltage
18...72V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Manufacturer series
AM3TW-RZ
Body dimensions
31.75x20.32x10.16mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight16.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM3TW-4812S-RZ
0 in TME stock
Net price for quantities from 10 pcs - 16.29 USDGross price for quantities from 10 pcs - 16.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.