+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40CW-2412SLPZ

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.33A; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM40CW-2412SLPZ
TME Symbol:
AM40CW-2412SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.33A
Case
DIP6
Mounting
THT
Manufacturer series
AM40CW-LPZ
Body dimensions
25.4x25.4x11.8mm
Efficiency
91%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight19.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40CW-2412SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 21.52 USDGross price for quantities from 1 pcs - 21.52 USD
Net price for quantities from 10 pcs - 20.78 USDGross price for quantities from 10 pcs - 20.78 USD
Net price for quantities from 19 pcs - 20.03 USDGross price for quantities from 19 pcs - 20.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.