+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40E-1203SLPZ

Converter: DC/DC; 40W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 8A; DIP6; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM40E-1203SLPZ
TME Symbol:
AM40E-1203SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
8A
Case
DIP6
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
88%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM40E-1203SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 19.38 USDGross price for quantities from 1 pcs - 19.38 USD
Net price for quantities from 10 pcs - 18.71 USDGross price for quantities from 10 pcs - 18.71 USD
Net price for quantities from 19 pcs - 18.04 USDGross price for quantities from 19 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)