+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40E-1205SZ

Converter: DC/DC; 40W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 8A; THT; 1.6kV

Manufacturer: AIMTEC

Manufacturer part number:
AM40E-1205SZ
TME Symbol:
AM40E-1205SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
8A
Mounting
THT
Manufacturer series
AM40E-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...71°C
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40E-1205SZ
0 in TME stock
Net price for quantities from 10 pcs - 66.24 USDGross price for quantities from 10 pcs - 66.24 USD
No. of pieces (Multiplicity: 1)