+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40QB-11012SH30TT

Converter: DC/DC; 40W; Uin: 14÷160VDC; Uout: 12VDC; Iout: 3333mA


Manufacturer: AIMTEC

Manufacturer part number:
AM40QB-11012SH30TT
TME Symbol:
AM40QB-11012SH30TT

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
14...160V DC
Output voltage
12V DC
Output current
3.333A
Case
Quarter Brick
Mounting
THT
Body dimensions
57.9x36.8x12.7mm
Efficiency
89%
Operating temperature
-40...105°C
Protection
over current OCP, overheating OTP, short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM40QB-11012SH30TT
0 in TME stock
Net price for quantities from 11 pcs - 95.14 USDGross price for quantities from 11 pcs - 95.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.