+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40UW-2412SZ

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 3.35A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM40UW-2412SZ
TME Symbol:
AM40UW-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
3.35A
Manufacturer series
AM40UW-Z
Body dimensions
50.8x50.8x10.14mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight64.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40UW-2412SZ
5 in TME stock
Net price for quantities from 1 pcs - 61.97 USDGross price for quantities from 1 pcs - 61.97 USD
Net price for quantities from 10 pcs - 60.04 USDGross price for quantities from 10 pcs - 60.04 USD
Net price for quantities from 100 pcs - 58.89 USDGross price for quantities from 100 pcs - 58.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts