+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40UW-2415SZ

Converter: DC/DC; 40W; Uin: 9÷36VDC; Uout: 15VDC; Iout: 2.65A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM40UW-2415SZ
TME Symbol:
AM40UW-2415SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
9...36V DC
Output voltage
15V DC
Output current
2.65A
Manufacturer series
AM40UW-Z
Body dimensions
50.8x50.8x10.14mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight64.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40UW-2415SZ
4 in TME stock
Net price for quantities from 1 pcs - 29.83 USDGross price for quantities from 1 pcs - 29.83 USD
Net price for quantities from 5 pcs - 28.87 USDGross price for quantities from 5 pcs - 28.87 USD
Net price for quantities from 25 pcs - 28.29 USDGross price for quantities from 25 pcs - 28.29 USD
Net price for quantities from 100 pcs - 27.72 USDGross price for quantities from 100 pcs - 27.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts