+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40UW-2424SIZ

Converter: DC/DC; 36W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 1.5A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM40UW-2424SIZ
TME Symbol:
AM40UW-2424SIZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
36W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
1.5A
Manufacturer series
AM40UW-IZ
Body dimensions
50.8x50.8x10.2mm
Efficiency
82%
Operating temperature
-40...75°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight63.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40UW-2424SIZ
3 in TME stock
Net price for quantities from 1 pcs - 46.91 USDGross price for quantities from 1 pcs - 46.91 USD
Net price for quantities from 5 pcs - 45.51 USDGross price for quantities from 5 pcs - 45.51 USD
Net price for quantities from 25 pcs - 44.66 USDGross price for quantities from 25 pcs - 44.66 USD
Net price for quantities from 100 pcs - 43.54 USDGross price for quantities from 100 pcs - 43.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 5 pcs