+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40UW-4803SZ

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 10A; DIP

Manufacturer: AIMTEC

Manufacturer part number:
AM40UW-4803SZ
TME Symbol:
AM40UW-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
10A
Case
DIP
Mounting
THT
Manufacturer series
AM40UW-Z
Body dimensions
50.8x50.8x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.6kV
Number of outputs
1
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40UW-4803SZ
0 in TME stock
Net price for quantities from 1 pcs - 69.77 USDGross price for quantities from 1 pcs - 69.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.