+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM40UW-4805SZ

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 8A; AM40UW-Z


Manufacturer: AIMTEC

Manufacturer part number:
AM40UW-4805SZ
TME Symbol:
AM40UW-4805SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
8A
Manufacturer series
AM40UW-Z
Body dimensions
50.8x50.8x10.14mm
Efficiency
92%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
2"x2"
Dimensions
Gross weight62.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM40UW-4805SZ
0 in TME stock
Net price for quantities from 1 pcs - 64.91 USDGross price for quantities from 1 pcs - 64.91 USD
Net price for quantities from 5 pcs - 62.52 USDGross price for quantities from 5 pcs - 62.52 USD
Net price for quantities from 25 pcs - 61.08 USDGross price for quantities from 25 pcs - 61.08 USD
Net price for quantities from 100 pcs - 60.14 USDGross price for quantities from 100 pcs - 60.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.